ifm electronic Cable for Use with external 24 V power supply, UKCA Standard
- RS Stock No.:
- 723-435
- Mfr. Part No.:
- E70399
- Brand:
- ifm electronic
Subtotal (1 unit)*
$36.44
(exc. GST)
$40.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.44 |
*price indicative
- RS Stock No.:
- 723-435
- Mfr. Part No.:
- E70399
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cable | |
| Product Type | Flat Cable | |
| For Use With | external 24 V power supply | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cable | ||
Product Type Flat Cable | ||
For Use With external 24 V power supply | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- IT
The IFM electronic AS-Interface Flat Cable blank serves as an essential component for various automation setups. Designed for optimal use with Compact Line modules, Classic Line modules, or AirBoxes AC24xx and AC52xx, this flat cable provides reliable connectivity in complex systems. Crafted from Durable EPDM material, it ensures longevity and robustness, while its Compact size of 4 x 10 x 60 mm suits a range of applications. Its lightweight design at just 23.7 grams enables easier handling and installation, making it a practical choice for engineers and technicians alike. With a pack quantity of 10 pieces, it offers a convenient solution for assembly needs in various industrial settings.
Designed specifically for use with Compact Line and Classic Line modules, ensuring compatibility
Made from EPDM black material, delivering robustness for demanding applications
Compact dimensions of 4 x 10 x 60 mm facilitate easy integration into existing systems
Lightweight at 23.7 g, promoting effortless installation and handling
Pack quantity includes 10 pieces, providing ample supply for multiple installations
Ideal for use in conjunction with AirBoxes AC24xx and AC52xx, enhancing operational flexibility
Related links
- ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with The External 24 V Supply, UKCA Standard
- ifm electronic Connection Cable Connection Cable for Use with Voltage Supply For Edge Gateway, UKCA Standard
- ifm electronic Cable Clip Cable Clip for Use with AS Interface Flat Cable, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Asi-Networks, UKCA Standard
- ifm electronic Cable Flat Cable for Use with AS-Interface, UKCA Standard
