Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 650-671
- Mfr. Part No.:
- EAPR-S1-S-20-25
- Brand:
- Festo
Subtotal (1 unit)*
$71.32
(exc. GST)
$78.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.32 |
*price indicative
- RS Stock No.:
- 650-671
- Mfr. Part No.:
- EAPR-S1-S-20-25
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Sensor Rail | |
| Product Type | Sensor | |
| Accessory Type | Rail | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 562615 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Sensor Rail | ||
Product Type Sensor | ||
Accessory Type Rail | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 562615 | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is engineered for versatile applications, offering an optimal solution for modern sensor technology. Designed to meet various operational needs, this sensor rail stands out with its robust construction, ensuring reliability in diverse environments. With a flexible mounting position, it adapts seamlessly to your setup while its corrosion resistance class CRC 2 delivers enhanced durability against moderate corrosion stress. The product is lightweight at just 14 grams and features materials that are compliant with RoHS standards, reflecting a commitment to sustainability. This data sheet provides comprehensive insights into its operational specifications and materials, ensuring users can make informed decisions without compromising on quality or efficacy.
RoHS-compliant materials underline commitment to environmentally friendly practices
Constructed from steel and galvanized for strength and longevity
Sensor bracket crafted from anodized wrought aluminium alloy for added resilience
Subject to change underlining the innovative nature of product development at festo
