Roth+Co, 7KM PAC3200 Series Strain Relief 3 mm for Use with Cables or Leads of 3 mm Diameter, RoHS Compliant Standard

This image is representative of the product range

Subtotal (1 unit)*

$27.23

(exc. GST)

$29.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$27.23

*price indicative

RS Stock No.:
629-472
Mfr. Part No.:
201235
Brand:
Roth+Co
Find similar products by selecting one or more attributes.
Select all

Brand

Roth+Co

Accessory Type

Strain Relief

Product Type

Sensor Accessory

For Use With

Cables or Leads of 3 mm Diameter

Series

7KM PAC3200

Hazardous Area Certification

No

Diameter

3mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB

Related links