Leuze, BT Series Mounting Bracket for Use with Reflector (M)TKS 40 x 60, 46B Series Sensors, 46C Series Sensors, RoHS
- RS Stock No.:
- 616-474
- Mfr. Part No.:
- BT 46
- Brand:
- Leuze
Subtotal (1 unit)*
$18.77
(exc. GST)
$20.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.77 |
*price indicative
- RS Stock No.:
- 616-474
- Mfr. Part No.:
- BT 46
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Sensor Accessory | |
| Accessory Type | Mounting Bracket | |
| For Use With | Reflector (M)TKS 40 x 60, 46B Series Sensors, 46C Series Sensors | |
| Series | BT | |
| Width | 40mm | |
| Hazardous Area Certification | No | |
| Height | 120mm | |
| Depth | 45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Sensor Accessory | ||
Accessory Type Mounting Bracket | ||
For Use With Reflector (M)TKS 40 x 60, 46B Series Sensors, 46C Series Sensors | ||
Series BT | ||
Width 40mm | ||
Hazardous Area Certification No | ||
Height 120mm | ||
Depth 45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Leuze Mounting device is a rigid, L-shaped angle bracket designed for securely mounting Leuze 46B and 46C series sensors, including the TKS 40x60 reflector. Constructed from galvanized steel, it offers durable support for sensor installations in industrial environments.
Screw fastening
Through hole mounting
Related links
- Leuze Stationary Bar Code Readers, Reflector TKS 50
- Leuze MLD 500, RoHS
- Leuze RoHS Standard
- Leuze Reflector (M)TKS 40 x 60, TKS 20 x 40
- Leuze 46C Series Light Curtain Transmitter, 2 Beam(s)
- Leuze 46C Series Light Curtain Receiver, 1 Beam(s)
- Leuze 46C Series Light Curtain Single light beam safety device, 1 Beam(s)
- Leuze 46C Series Light Curtain Single light beam safety device, 2 Beam(s)
