Leuze 46C Series Light Curtain Receiver, 2 Beam(s)

Subtotal (1 unit)*

$378.20

(exc. GST)

$416.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$378.20

*price indicative

RS Stock No.:
616-446
Mfr. Part No.:
SLE46C-40.K2/4P-M12
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Light Curtain

Series

46C

Component Type

Receiver

Safety Type

3

Standards/Approvals

IEC 60947-5-2, IEC 61508, IEC/EN 61496, EN ISO 13849:2008, EN ISO 13849-1:2008, IEC/EN 62061

Number of Beams

2

Protective Height

76.3mm

Maximum Protective Width

44mm

Maximum Supply Voltage

24V

Length

44mm

Height

76.3mm

Width

20.5mm

Maximum Response Time

2.5ms

Terminal Type

M12 Connector

COO (Country of Origin):
DE
The Leuze Single light beam safety device receiver with a red plastic housing designed for high visibility and durability. Supports through-hole mounting for secure and straightforward installation. Operates reliably in ambient temperatures ranging from -30 to 60 °C. Suitable for use in demanding industrial environments.

IP67 protection rated

It is cUL US approved

IEC 60947 5 2 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy