Carlo Gavazzi, ER Series Reflective Tape for Use with Photoelectric Accessory, RoHS Standard

Subtotal (1 unit)*

$51.36

(exc. GST)

$56.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.36

*price indicative

RS Stock No.:
609-741
Mfr. Part No.:
ER840
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Accessory Type

Reflective Tape

Product Type

Reflector

For Use With

Photoelectric Accessory

Series

ER

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Carlo Gavazzi High-quality reflectors designed for retro-reflective photoelectric switches with a reduction factor on distance of 0.96. They feature a durable housing with dimensions of 84.5 x 84.5 x 9.0 mm, providing reliable performance.

Rated IP67 and IP69K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy