ifm electronic, TP Series Temperature Plug for Use with Temperature Sensors and Resistance Thermometers, cULus, CE
- RS Stock No.:
- 594-894
- Mfr. Part No.:
- TP2005
- Brand:
- ifm electronic
Subtotal (1 unit)*
$259.74
(exc. GST)
$285.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.74 |
*price indicative
- RS Stock No.:
- 594-894
- Mfr. Part No.:
- TP2005
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Temperature Plug | |
| Product Type | Signal Conditioner | |
| For Use With | Temperature Sensors and Resistance Thermometers | |
| Series | TP | |
| Standards/Approvals | cULus, CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Temperature Plug | ||
Product Type Signal Conditioner | ||
For Use With Temperature Sensors and Resistance Thermometers | ||
Series TP | ||
Standards/Approvals cULus, CE | ||
- COO (Country of Origin):
- US
The ifm electronic temperature plug for hygienic applications features one digital output and one analogue output. It measures temperatures from -100 to 300 °C (-148 to 572 °F) and supports communication via IO-Link. Designed for use with Pt100 and Pt1000 measuring elements, it includes gold-plated contacts to ensure reliable performance. The device operates within an electrical voltage range of 18 to 32 V DC.
Reverse polarity protection
Integrated watchdog
Protection class III
Related links
- ifm electronic cULus, CE
- ifm electronic CE, cULus
- ifm electronic UKCA cULus, DIN
- ifm electronic Passive Surface Temperature
- ifm electronic
- Pilz IC UKCA CE PSEN Safety Switch Aluminium, Guard
- nVent HOFFMAN UDP Series Wall Box GOST cULus 750 mm x 1000 mm x 320 mm
- ifm electronic, E Series Screw for Use with Temperature Sensors
