Reckmann Thermowell for Use with Temperature Sensor
- RS Stock No.:
- 465-498
- Mfr. Part No.:
- R15-ET-5-35-100-38N
- Brand:
- Reckmann
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$92.14
(exc. GST)
$101.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $92.14 |
| 5 - 9 | $89.50 |
| 10 + | $88.24 |
*price indicative
- RS Stock No.:
- 465-498
- Mfr. Part No.:
- R15-ET-5-35-100-38N
- Brand:
- Reckmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Accessory Type | Thermowell | |
| Product Type | Thermopocket | |
| For Use With | Temperature Sensor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Thermowell | ||
Product Type Thermopocket | ||
For Use With Temperature Sensor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Screw-in pouch with compression fitting
For sensors with an external diameter of 3 mm
Quick replacement of thermocouple probes without interrupting processing
Maximum operating pressure of 100 bar
Related links
- Reckmann Thermowell for Use with Temperature Sensor
- Bourns PWR220T-35 100 Ω, TO-220 Thick Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-1000J
- Bourns PWR263S-35 100 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 35 W - PWR263S-35-1000J
- RS PRO PT1000 RTD Sensor 6 mm Dia 2 Wire, Classe A 100 °C Max
- Reckmann PT100 RTD Sensor 3 mm Dia 350 °C Max
- Reckmann PT100 RTD Sensor 6 mm Dia 350 °C Max
- Reckmann PT100 RTD Sensor 6 mm Dia 400 °C Max
- Crouzet, AS Series Thermowell 3 mm for Use with Temperature Sensor
