Omron, E39 Series Reflector

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$100.12

(exc. GST)

$110.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$100.12-
3 - 4$98.381%
5 +$95.934%

*price indicative

RS Stock No.:
458-563
Mfr. Part No.:
E39-RP1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Reflector

Product Type

Reflector

Series

E39

Standards/Approvals

No

COO (Country of Origin):
JP

Omron E39 Series Reflector, Screw Mount, For Use With E3ZM-B - E39-RP1


This reflector is a vital accessory for various applications that need trustworthy reflective capabilities. Part of the E39 series, it delivers performance in environments where precise detection is crucial. Designed for screw mounting, it allows for stable and secure installation in challenging conditions.

Features & Benefits


• High-efficiency design increases detection range

• Built for industrial settings with rigorous requirements

• Simple screw mount installation facilitates setup

• Compatible with reflective sensors for improved efficiency

• Durable materials ensure longevity in busy environments

Applications


• Used in industrial automation systems

• Employed for safety and security

• Ideal for lighting and detection configurations

• Suitable for robotic guidance systems

Can it be mounted securely on uneven surfaces?


Yes, the screw mounting facilitates secure attachment even on uneven surfaces.

Will it improve the performance of reflective sensors?


Yes, this component enhances the functionality of reflective sensors.

Is it suitable for outdoor use?


It is primarily intended for indoor applications; outdoor use may impact performance.

Can it withstand high-traffic environments?


Yes, it is specifically designed for durability in high-traffic areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy