Telemecanique Sensors, 9049 Series Rod for Use with 9038D, 9037E, RoHS Standard
- RS Stock No.:
- 437-664
- Mfr. Part No.:
- 9049ER2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$102.31
(exc. GST)
$112.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.31 |
*price indicative
- RS Stock No.:
- 437-664
- Mfr. Part No.:
- 9049ER2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Rod | |
| Product Type | Rod | |
| For Use With | 9038D, 9037E | |
| Series | 9049 | |
| Width | 25.4mm | |
| Height | 64.52mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Rod | ||
Product Type Rod | ||
For Use With 9038D, 9037E | ||
Series 9049 | ||
Width 25.4mm | ||
Height 64.52mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9037E, RoHS Standard
- Telemecanique Sensors 9037E, RoHS Standard
- Telemecanique Sensors 9038D, RoHS Standard
- Telemecanique Sensors 9038D, RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors REACH Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors 9037H RoHS Standard
