Telemecanique Sensors, 9049 Series Float 91.95 mm for Use with 9038D, 9037E, RoHS Standard

Subtotal (1 unit)*

$605.43

(exc. GST)

$665.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$605.43

*price indicative

RS Stock No.:
437-659
Mfr. Part No.:
9049EF2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Float

Product Type

Switch

For Use With

9038D, 9037E

Series

9049

Width

127mm

Height

322.58mm

Hazardous Area Certification

No

Diameter

91.95mm

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy