Telemecanique Sensors, XCSZ Series Module for Use with XCSC, XCSB, XCSA, RoHS Standard
- RS Stock No.:
- 437-345
- Mfr. Part No.:
- XCSZ31
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$118.00
(exc. GST)
$129.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.00 |
*price indicative
- RS Stock No.:
- 437-345
- Mfr. Part No.:
- XCSZ31
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Module | |
| Product Type | Indicator | |
| For Use With | XCSC, XCSB, XCSA | |
| Series | XCSZ | |
| Height | 80mm | |
| Hazardous Area Certification | No | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Module | ||
Product Type Indicator | ||
For Use With XCSC, XCSB, XCSA | ||
Series XCSZ | ||
Height 80mm | ||
Hazardous Area Certification No | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors XCSTE RoHS Standard
- Telemecanique Sensors XCSPA RoHS Standard
- Telemecanique Sensors XCSZ Series Guard Retaining Device
- Telemecanique Sensors XCSZ Series Sliding Door Latch
- Telemecanique Sensors Actuator for Use with XCSA Safety Switch XCSB Safety Switch
- Telemecanique Sensors Actuator for Use with XCSA Safety Switch XCSE Safety Switch
