Telemecanique Sensors, XCSZ Series Plug for Use with XCSMP, RoHS Standard

Subtotal (1 pack of 10 units)*

$127.47

(exc. GST)

$140.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$127.47$12.747

*price indicative

RS Stock No.:
437-343
Mfr. Part No.:
XCSZ29
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Plug

Product Type

Plug

For Use With

XCSMP

Series

XCSZ

Width

20mm

Hazardous Area Certification

No

Height

5mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy