Telemecanique Sensors, Special format Series Switch for Use with OsiSense XC, IEC/EN 60947, VDE 0660 Standard

Subtotal (1 unit)*

$450.98

(exc. GST)

$496.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$450.98

*price indicative

RS Stock No.:
436-062
Mfr. Part No.:
XC2J419324
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Accessory Type

Switch

For Use With

OsiSense XC

Series

Special format

Depth

41mm

Hazardous Area Certification

No

Width

4mm

Height

133mm

Standards/Approvals

IEC/EN 60947, VDE 0660

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy