Festo VABE series End Plate, VABE-C13-100-F90-DU
- RS Stock No.:
- 351-697
- Mfr. Part No.:
- VABE-C13-100-F90-DU
- Brand:
- Festo
Subtotal (1 unit)*
$465.98
(exc. GST)
$512.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $465.98 |
*price indicative
- RS Stock No.:
- 351-697
- Mfr. Part No.:
- VABE-C13-100-F90-DU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABE | |
| Type | End Plate | |
| Model Number | VABE-C13-100-F90-DU | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABE | ||
Type End Plate | ||
Model Number VABE-C13-100-F90-DU | ||
- COO (Country of Origin):
- DE
The Festo end plate is designed for seamless integration into pneumatic systems, showcasing robust performance in various operating conditions. With its thoughtful engineering, it supports adjustable mounting positions and a streamlined design that allows for optimal flow direction. This product not only meets the stringent requirements for explosion protection but is also tailored for versatility in diverse environments. Its impressive temperature resistance and lightweight construction make it an ideal choice for applications requiring consistent reliability and efficiency.
Zone 1 and Zone 2 explosion protection ensures safety in hazardous locations
Designed without flow control to enhance operational efficiency
Constructed from RoHS compliant materials to meet environmental standards
Integrates a sub base design for simplified pneumatic connection management
Corrosion resistance class CRC 3 significantly extends product lifespan
Designed without flow control to enhance operational efficiency
Constructed from RoHS compliant materials to meet environmental standards
Integrates a sub base design for simplified pneumatic connection management
Corrosion resistance class CRC 3 significantly extends product lifespan
Related links
- Festo VABE series DNA station End Plate, 543414
- Festo VABE series DNA station Manifold End Base, 539238
- Festo VABE series DNA station Connection Plate, 543412
- Festo VABE series 4 station Manifold End Base, 539235
- Festo VABE series 4 station Manifold End Base, 539236
- Festo VABE series 4 station Manifold End Base, 539234
- Festo VABE End Plate, VABE-S1-2RZ-G34
- Festo VABE End Plate, VABE-S1-1R-N12
