Banner, SMBFP Series Bracket Right Angle Bracket 6.2 mm for Use with Plastic Fiber With M6 Tip, RoHS Standard
- RS Stock No.:
- 331-158
- Mfr. Part No.:
- SMBFP6
- Brand:
- Banner
Subtotal (1 unit)*
$52.31
(exc. GST)
$57.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.31 |
*price indicative
- RS Stock No.:
- 331-158
- Mfr. Part No.:
- SMBFP6
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Right Angle Bracket | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | Plastic Fiber With M6 Tip | |
| Series | SMBFP | |
| Hazardous Area Certification | No | |
| Diameter | 6.2mm | |
| Depth | 10.6mm | |
| Height | 12.7mm | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Right Angle Bracket | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With Plastic Fiber With M6 Tip | ||
Series SMBFP | ||
Hazardous Area Certification No | ||
Diameter 6.2mm | ||
Depth 10.6mm | ||
Height 12.7mm | ||
Width 25.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Optical fibre connector that excels in precision and versatility. Designed for seamless integration with M4 tips, this connector caters to a wide array of applications, from industrial automation to precise sensing. Its robust construction features 304 stainless steel, ensuring durability against the rigours of various environments.
Designed to deliver clear optical signals in various industrial conditions
Lightweight construction promotes easy handling and installation
Resilient build prevents wear and tear from regular use
