Variohm Group, Euroamp Series Amplifier for Use with Load Cells
- RS Stock No.:
- 315-224
- Distrelec Article No.:
- 304-16-703
- Mfr. Part No.:
- Euroamp with Dinrail 2004
- Brand:
- Variohm Group
Subtotal (1 unit)*
$908.27
(exc. GST)
$999.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $908.27 |
*price indicative
- RS Stock No.:
- 315-224
- Distrelec Article No.:
- 304-16-703
- Mfr. Part No.:
- Euroamp with Dinrail 2004
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Accessory Type | Amplifier | |
| Product Type | Amplifier | |
| For Use With | Load Cells | |
| Series | Euroamp | |
| Width | 108mm | |
| Hazardous Area Certification | No | |
| Depth | 18mm | |
| Height | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Accessory Type Amplifier | ||
Product Type Amplifier | ||
For Use With Load Cells | ||
Series Euroamp | ||
Width 108mm | ||
Hazardous Area Certification No | ||
Depth 18mm | ||
Height 76mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Variohm Group Load Cell Amplifier complements Variohm's extensive range of load cells. This low-cost amplifier features a compact design, ensuring easy installation and reliable performance for load cell applications.
Maximum Output Current is 24mA
Excitation is 10.00 Volts at 120 mA
Related links
- Variohm Group AL6B Series Load Cell Load Cell 350Ω
- Variohm Group AL6N Series Load Cell 30 kg
- Variohm Group SS3G Series Form E Load Cell 500 kg Measure 351Ω
- Variohm Group AL6N Series Load Cell 10 kg
- Variohm Group AL6B Series Load Cell 100 kg
- Variohm Group AL6B Series Load Cell 0.6 kg
- Variohm Group AL6N Series Load Cell Load Cell 100 kg
- Variohm Group Push Button Selector
