Variohm Group AL6B Series Load Cell, 300 g, 600 g
- RS Stock No.:
- 315-168
- Distrelec Article No.:
- 300-12-154
- Mfr. Part No.:
- AL6B-H-0.6KG-0.4B
- Brand:
- Variohm Group
Subtotal (1 unit)*
$362.81
(exc. GST)
$399.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $362.81 |
*price indicative
- RS Stock No.:
- 315-168
- Distrelec Article No.:
- 300-12-154
- Mfr. Part No.:
- AL6B-H-0.6KG-0.4B
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Product Type | Load Cell | |
| Series | AL6B | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 18V dc | |
| Housing Material | Alloy, Aluminium | |
| Minimum Force/Load Measurement | 300g | |
| Minimum Operating Temperature | -20°C | |
| Maximum Force/Load Measurement | 600g | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 60529 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Product Type Load Cell | ||
Series AL6B | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Maximum DC Voltage 18V dc | ||
Housing Material Alloy, Aluminium | ||
Minimum Force/Load Measurement 300g | ||
Minimum Operating Temperature -20°C | ||
Maximum Force/Load Measurement 600g | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 60529 | ||
- COO (Country of Origin):
- CN
The Variohm Group Load Cell features a maximum excitation voltage of 18V with an input resistance of 406 ± 6 Ω and an output resistance of 350 ± 3 Ω. It offers an insulation resistance of ≥5000 MΩ at 50VDC. The compensated temperature range is -10°C to +40°C, while the operating temperature range extends from -20°C to +50°C. It is suitable for platform sizes up to 200 x 200 mm.
Aluminium alloy construction
IP65 single point load cell
Colourless anodized
Related links
- Variohm Group AL6B Series Load Cell 100 kg
- Variohm Group AL6B Series Load Cell Load Cell 350Ω
- Tedea Huntleigh Model 1004 Series Single Point Load Cell Compression Measure 415Ω
- Variohm Group AL6N Series Load Cell Load Cell 100 kg
- Variohm Group AL6N Series Load Cell 30 kg
- Variohm Group AL6N Series Load Cell 10 kg
- Variohm Group SS3G Series Form E Load Cell 500 kg Measure 351Ω
- Variohm Group Push Button Selector
