Banner, SA-DIN-BRACKET Series Sensor Accessory Bracket 8 mm for Use with 1 DIN Mount Fiber Amplifier, RoHS Compliant
- RS Stock No.:
- 294-851
- Mfr. Part No.:
- SA-DIN-BRACKET
- Brand:
- Banner
Subtotal (1 unit)*
$20.22
(exc. GST)
$22.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.22 |
*price indicative
- RS Stock No.:
- 294-851
- Mfr. Part No.:
- SA-DIN-BRACKET
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Sensor Accessory | |
| Sub Type | Bracket | |
| Product Type | Bracket | |
| For Use With | 1 DIN Mount Fiber Amplifier | |
| Series | SA-DIN-BRACKET | |
| Height | 35.1mm | |
| Depth | 6.1mm | |
| Width | 8.6mm | |
| Hazardous Area Certification | NO | |
| Diameter | 8mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Sensor Accessory | ||
Sub Type Bracket | ||
Product Type Bracket | ||
For Use With 1 DIN Mount Fiber Amplifier | ||
Series SA-DIN-BRACKET | ||
Height 35.1mm | ||
Depth 6.1mm | ||
Width 8.6mm | ||
Hazardous Area Certification NO | ||
Diameter 8mm | ||
Standards/Approvals RoHS Compliant | ||
The Banner Bracket offers exceptional support for your devices, ensuring they are securely fitted in any environment. Designed with versatility in mind, this product is perfect for a range of applications, from industrial settings to retail displays, making it an indispensable accessory for your setup. With its durable construction, this mount not only withstands the rigours of daily use but also provides peace of mind knowing your equipment is safely secured. Its thoughtful design allows for easy installation and adaptability, catering to various mounting needs with utmost efficiency.
Optimally engineered to support weights securely while maintaining stability
Sleek profile compliments modern aesthetics and blends seamlessly with any workspace
