Banner, OTC Series Cable for Use with Bundling and Organizing Cables, CE, UL Standard
- RS Stock No.:
- 285-974
- Mfr. Part No.:
- OTC-1-BK
- Brand:
- Banner
Subtotal (1 unit)*
$49.81
(exc. GST)
$54.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.81 |
*price indicative
- RS Stock No.:
- 285-974
- Mfr. Part No.:
- OTC-1-BK
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Cable | |
| Product Type | Cover | |
| For Use With | Bundling and Organizing Cables | |
| Series | OTC | |
| Depth | 51mm | |
| Width | 35.8mm | |
| Height | 64.5mm | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Cable | ||
Product Type Cover | ||
For Use With Bundling and Organizing Cables | ||
Series OTC | ||
Depth 51mm | ||
Width 35.8mm | ||
Height 64.5mm | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- US
The Banner Black Field Cover is designed to prevent unwanted activation of the OPTO-TOUCH button. Made from durable polypropylene copolymer, it offers protection and ensures that the button only responds when intentionally activated, enhancing safety and reliability in industrial settings.
Capable of absorbing high impacts
