Banner, ATK-VR Series Potentiometer Potentiometer for Use with Electronic Circuit for Use with Electronic Circuits, CE,
- RS Stock No.:
- 285-953
- Mfr. Part No.:
- ATK-VR81Q6
- Brand:
- Banner
Subtotal (1 unit)*
$1,795.37
(exc. GST)
$1,974.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 285-953
- Mfr. Part No.:
- ATK-VR81Q6
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Relay Module | |
| Sub Type | Potentiometer for Use with Electronic Circuit | |
| Accessory Type | Potentiometer | |
| For Use With | Electronic Circuits | |
| Series | ATK-VR | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Relay Module | ||
Sub Type Potentiometer for Use with Electronic Circuit | ||
Accessory Type Potentiometer | ||
For Use With Electronic Circuits | ||
Series ATK-VR | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- US
The Banner Hand Control Module is a safety control device designed to monitor two independent inputs, ensuring that an operator must use both hands to initiate a potentially hazardous operation. This helps reduce the risk of accidental injury by preventing the activation of dangerous machinery with a single hand
Feedback input monitors external machine control elements
Related links
- TE Connectivity Heatsink, Electronic Circuits 16.35 mm 77 mm 39.8mm
- TE Connectivity Heatsink, Electronic Circuits 13.5 mm 57.25 mm 18mm
- TE Connectivity Heatsink, Electronic Circuits 6.5 mm 38 mm 13.8mm
- Phoenix Contact BC Series Epoxy Glass Perfboard with Pin Strip for Use with Prototyping Electronic Circuits 1.6 mm x 85
- Phoenix Contact RPI-BC INT-PCB SET Series Epoxy Glass PCB for Use with Prototyping Electronic Circuits 1.6 mm x 85 mm x
- Niobium Oxide Capacitors
- SMC VR Series, Pneumatic Shuttle Valve 1058 L/min 10 bar Max Operating Pressure
- SMC Pneumatic Control Valve VR Series R 1/4 in, III B
