Eaton, CAAE Series Analogue Actuator Analogue Actuator for Use with xComfort, RoHS Standard
- RS Stock No.:
- 254-969
- Mfr. Part No.:
- 240698 CAAE-01/02
- Brand:
- Eaton
Subtotal (1 unit)*
$373.61
(exc. GST)
$410.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.61 |
*price indicative
- RS Stock No.:
- 254-969
- Mfr. Part No.:
- 240698 CAAE-01/02
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Analogue Actuator | |
| Sub Type | Analogue Actuator | |
| Product Type | Actuator | |
| For Use With | xComfort | |
| Series | CAAE | |
| Depth | 149.5mm | |
| Hazardous Area Certification | No | |
| Width | 34.06mm | |
| Height | 27.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Analogue Actuator | ||
Sub Type Analogue Actuator | ||
Product Type Actuator | ||
For Use With xComfort | ||
Series CAAE | ||
Depth 149.5mm | ||
Hazardous Area Certification No | ||
Width 34.06mm | ||
Height 27.7mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton innovative analogue actuator from the Moeller series xComfort is designed to enhance energy efficiency in your smart home or commercial building. With its sleek and compact design, it seamlessly integrates into modern installations, offering precise control over your lighting and other connected devices. The actuator operates within a 1-10VDC range, allowing for optimal compatibility with a variety of systems. Designed with user-friendliness in mind, it provides reliable performance while adhering to high standards of safety and compliance, making it an excellent choice for both new builds and retrofits.
Offers robust control for various electronic systems within smart environments
Simplifies installation with a built-in depth capability, enhancing versatility
Features LED indication for instantaneous feedback on system status
Conforms to RoHS properties, ensuring environmental responsibility
Compact dimensions make it suitable for a diverse range of applications
Supports multiple output currents for flexibility in system design
Provides IP20 degree of protection, ensuring durability in indoor settings
