Eaton Mounting Bracket Mounting Bracket for Use with Sensor
- RS Stock No.:
- 245-914
- Mfr. Part No.:
- 135738 6161AS5296
- Brand:
- Eaton
Subtotal (1 unit)*
$62.77
(exc. GST)
$69.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.77 |
*price indicative
- RS Stock No.:
- 245-914
- Mfr. Part No.:
- 135738 6161AS5296
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Bracket | |
| Sub Type | Mounting Bracket | |
| Product Type | Mounting Accessory | |
| For Use With | Sensor | |
| Series | Eaton Moeller | |
| Depth | 44.45mm | |
| Width | 44.45mm | |
| Height | 82.55mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Bracket | ||
Sub Type Mounting Bracket | ||
Product Type Mounting Accessory | ||
For Use With Sensor | ||
Series Eaton Moeller | ||
Depth 44.45mm | ||
Width 44.45mm | ||
Height 82.55mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton mounting bracket from Eaton is expertly designed to enhance the functionality of various sensor applications. This accessory not only provides robust support but also ensures easy installation, making it a reliable choice for both professional and DIY projects. Crafted from high-quality stainless steel, this mounting bracket excels in environments with extreme temperatures, ensuring your equipment remains secure and operational in challenging conditions. With its compact dimensions, the bracket seamlessly integrates into diverse setups, offering versatility and performance without compromise. This product represents a perfect blend of durability, practicality, and innovative design, tailored to meet the needs of modern engineering and automation tasks.
Designed for enhanced stability and support in sensor applications
Constructed from durable stainless steel for long-lasting use
Operates effectively in a wide temperature range, promoting reliability
Compact size facilitates integration into various setups
Innovative design ensures ease of installation and maintenance
Strategically developed to meet the demands of modern industrial applications
Related links
- Eaton Mounting Bracket Mounting Bracket for Use with Sensor
- Eaton Mounting Bracket PKZM 0 Series Bracket for Use with Motor
- Eaton Mounting Bracket
- Eaton Mounting Bracket Steel Cable Tray Accessory 555 mm Depth
- Eaton, 6161A Series Mounting Bracket Mounting Bracket for Use with Sensors
- Omron, E39 Series Mounting Bracket Mounting Bracket for Use with 3EAS Series Sensor
- BALLUFF BMF 235, EN ISO 14405
- SMC Mounting Bracket, Mounting Bracket for use with Ioniser
