Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor

Subtotal (1 unit)*

$366.59

(exc. GST)

$403.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$366.59

*price indicative

RS Stock No.:
241-491
Mfr. Part No.:
135774 E51KF3A3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cable

Sub Type

Fibreglass Duplex Cable

Product Type

Cable

For Use With

Sensor

Series

E51

Width

133.35mm

Depth

158.75mm

Hazardous Area Certification

No

Height

50.8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Moeller series E51 glass fibre duplex cable is designed for superior performance and reliability in specialised applications. Engineered with a robust right-angled configuration, this product is ideal for use in environments where space is at a premium. The incorporation of PVC material enhances durability, ensuring it withstands harsh conditions. With its impressive ambient temperature range, this cable is capable of operating effectively in both extreme heat and cold. Whether you're assembling new equipment or upgrading existing installations, this glass fibre duplex cable demonstrates a commitment to quality and precision engineering.

Right-angled design for optimal space-saving installation

Made with durable PVC for increased longevity

Operates effectively in temperatures from -40 °C to 105 °C

Lightweight construction enhances ease of handling and installation

Ideal for a range of accessories and applications within the Eaton Moeller series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy