Prosensor, EBD10 Series Bayonet Adapter Bayonet Sensor Connector 10 mm for Use with Thermocouple Sensor Type J Or K With

Subtotal (1 unit)*

$25.37

(exc. GST)

$27.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.37

*price indicative

RS Stock No.:
191-997
Mfr. Part No.:
EBD10-1/8GC
Brand:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Product Type

Adapter

Accessory Type

Bayonet Adapter

Sub Type

Bayonet Sensor Connector

For Use With

Thermocouple Sensor Type J Or K With Bayonet Adjustment

Series

EBD10

Hazardous Area Certification

No

Diameter

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Prosensor Bayonet Adaptor for Temperature Sensor is designed for use with thermocouples J, K, or T, ideal for plastic manufacturing applications. It features a 10 mm diameter bayonet with a 1/4GC threading, ensuring secure installation and reliable temperature monitoring.

RoHS compliance

Nickel brass plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy