Prosensor, EBD10 Series Bayonet Adapter Bayonet Sensor Connector 10 mm for Use with Thermocouple Sensor Type J Or K With
- RS Stock No.:
- 191-996
- Mfr. Part No.:
- EBD10-1/4GC
- Brand:
- Prosensor
Subtotal (1 unit)*
$25.39
(exc. GST)
$27.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.39 |
*price indicative
- RS Stock No.:
- 191-996
- Mfr. Part No.:
- EBD10-1/4GC
- Brand:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Sub Type | Bayonet Sensor Connector | |
| Accessory Type | Bayonet Adapter | |
| Product Type | Adapter | |
| For Use With | Thermocouple Sensor Type J Or K With Bayonet Adjustment | |
| Series | EBD10 | |
| Hazardous Area Certification | No | |
| Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Sub Type Bayonet Sensor Connector | ||
Accessory Type Bayonet Adapter | ||
Product Type Adapter | ||
For Use With Thermocouple Sensor Type J Or K With Bayonet Adjustment | ||
Series EBD10 | ||
Hazardous Area Certification No | ||
Diameter 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Prosensor Bayonet Adaptor for Temperature Sensor is compatible with thermocouples J, K, or T, specifically designed for plastic manufacturing applications. It features a bayonet with a diameter of10 mm threading and a 1/4GC connection for secure and accurate temperature sensor attachment.
RoHS compliance
Nickel brass plated
Related links
- Prosensor, EBD10 Series Bayonet Adapter Bayonet Sensor Connector 10 mm for Use with Thermocouple Sensor Type J Or K With
- Prosensor, EBD12 Series Bayonet Adapter Bayonet Sensor Connector 10 mm for Use with Thermocouple Sensor Type J Or K With
- Jumo DIN 43734, DIN
- Jumo RoHS
- Jumo, 909755 Series Bayonet Adapter for Use with PT100 Temperature Sensor
- RS PRO Bayonet Adapter for Use with J and K Type Adjustable Bayonet, RoHS Compliant Standard
- Jumo DIN 43763
- RS PRO Bayonet Adapter for Use with Type J Thermocouple, RoHS Compliant Standard
