ifm electronic, E Series Progressive Ring Fitting for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 191-411
- Mfr. Part No.:
- E40259
- Brand:
- ifm electronic
Subtotal (1 unit)*
$69.82
(exc. GST)
$76.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.82 |
*price indicative
- RS Stock No.:
- 191-411
- Mfr. Part No.:
- E40259
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Connector | |
| Accessory Type | Progressive Ring Fitting | |
| For Use With | Temperature Sensors | |
| Series | E | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Connector | ||
Accessory Type Progressive Ring Fitting | ||
For Use With Temperature Sensors | ||
Series E | ||
Standards/Approvals RoHS | ||
The ifm electronic Progressive Ring Fitting is engineered for high pressure applications, with a maximum pressure rating of 50 bar. Constructed from durable stainless steel and featuring an FKM gasket, it ensures both strength and a secure seal. It includes a sensor connection with a diameter of 8 mm and a threaded process connection.
For a quick and easy mounting of temperature sensors
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
High pressure rating
