ifm electronic, E122 Series Cover for Use with T-Slot Cylinder Sensors, RoHS Standard
- RS Stock No.:
- 190-354
- Mfr. Part No.:
- E12259
- Brand:
- ifm electronic
Subtotal (1 unit)*
$15.49
(exc. GST)
$17.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.49 |
*price indicative
- RS Stock No.:
- 190-354
- Mfr. Part No.:
- E12259
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| For Use With | T-Slot Cylinder Sensors | |
| Series | E122 | |
| Width | 12mm | |
| Height | 37.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Cover | ||
Accessory Type Cover | ||
For Use With T-Slot Cylinder Sensors | ||
Series E122 | ||
Width 12mm | ||
Height 37.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Protective Cover for T slot cylinder sensors offers a reliable solution to safeguard sensitive equipment in demanding environments. Crafted from durable diecast zinc, this protective cover not only ensures longevity but also enhances the efficiency of your T slot cylinder sensors. Engineered specifically for types MKT, it seamlessly integrates with existing setups while its design prioritises both functionality and ease of installation. Included are socket head screws made from high quality stainless steel, providing a robust and secure fitting. This solution is ideal for various mechanical applications, ensuring that your sensors remain operational and protected from external damage. With a lightweight composition that does not compromise on strength, this product stands as a testament to engineering excellence, ensuring your operations run smoothly.
For the reliable mechanical protection of cylinder sensors
Robust metal design for use in harsh industrial environments
Low height due to a perfectly adapted mechanical solution
Easy, quick and secure mounting
Related links
- ifm electronic Adapter Fixing Screw Across Flat 2.5 for Use with Types MKT (T-slot cylinder sensors)
- ifm electronic Adapter for Use with Types MKT (T-slot cylinder sensors)
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic Circular Connector Cable Plug IP68, E122 Series
- ifm electronic Circular Connector Cable Plug IP67, E122 Series
- SICK T-slot Pneumatic Cylinder Sensor 10 → 30V dc MZT8, with LED indicator
- SICK Pneumatic Sensor MZT8 SENSORS FOR T-SLOT CYLINDERS LED Indicator
