ifm electronic, E305 Series Adapter for Use with Process Sensors, ECOLAB, FS (EU) 1935_2004 Standard
- RS Stock No.:
- 189-760
- Mfr. Part No.:
- E30531
- Brand:
- ifm electronic
Subtotal (1 unit)*
$255.97
(exc. GST)
$281.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.97 |
*price indicative
- RS Stock No.:
- 189-760
- Mfr. Part No.:
- E30531
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E305 | |
| Standards/Approvals | ECOLAB, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E305 | ||
Standards/Approvals ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is engineered specifically for process sensors, ensuring optimal performance in a variety of industrial applications. Designed to accommodate thick wall thicknesses and challenging welding conditions, it features a G1 internal thread and a leakage port that enhances reliability and safety. With a robust construction from stainless steel, this adapter is suited for demanding environments while maintaining compatibility with various media. Its thoughtful design includes a sealing area and pressure rating of 16 bar, making it a dependable choice for users seeking versatile instrumentation solutions. The products surface characteristics further ensure a high performance application, making it a staple for those who rely on precise measurements and effective sealing in their operations.
Welding adapter for tank bottom and wall
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
