ifm electronic, E305 Series Adapter for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 189-757
- Mfr. Part No.:
- E30500
- Brand:
- ifm electronic
Subtotal (1 unit)*
$156.65
(exc. GST)
$172.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.65 |
*price indicative
- RS Stock No.:
- 189-757
- Mfr. Part No.:
- E30500
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E305 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E305 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is engineered specifically for process sensors, offering robust features tailored for industrial applications. Designed with a reliable leakage port, it enhances safety while providing optimal compatibility with various mediums. The Aseptoflex Vario connection ensures seamless integration, making it an ideal choice for advanced technologies within devices and installations. Its compact design, durable stainless steel construction, and impressive pressure rating ensure that it meets the demands of rigorous operational environments, while the adherence to Pressure Equipment Directive guidelines underlines its reliability for users concerned with compliance and safety. Whether implemented in welding systems or other machinery, this adapter promises efficient performance and durability.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
