ifm electronic, E211 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 189-736
- Mfr. Part No.:
- E21118
- Brand:
- ifm electronic
Subtotal (1 unit)*
$44.17
(exc. GST)
$48.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.17 |
*price indicative
- RS Stock No.:
- 189-736
- Mfr. Part No.:
- E21118
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Sensors | |
| Series | E211 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Sensors | ||
Series E211 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is designed specifically for photoelectric sensors, offering a robust solution for various applications. The O4 mounting bracket rod is engineered with precision, ensuring a reliable and secure fit. Its construction features high quality materials, including stainless steel and diecast zinc, which guarantee durability and longevity. With its streamlined design, this mounting solution not only enhances the functionality of your sensors but also allows for easy installation. The carefully curated components ensure that every item included is essential for optimal performance, catering to the needs of both professionals and DIY enthusiasts alike. The aesthetic appeal combined with mechanical reliability makes this set a commendable choice for anyone looking to bolster their sensor setup.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
