ifm electronic, E230 Series Reflector for Use with Radar systems requiring a corner reflector, RoHS Standard

Subtotal (1 unit)*

$133.12

(exc. GST)

$146.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.12

*price indicative

RS Stock No.:
189-102
Mfr. Part No.:
E23012
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Reflector

Accessory Type

Reflector

For Use With

Radar systems requiring a corner reflector

Series

E230

Hazardous Area Certification

No

Depth

59.2mm

Width

63.6mm

Height

67.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Radar Corner Reflector is engineered to enhance the accuracy and reliability of radar systems, making it an essential component for various applications. Designed with meticulous attention to detail, this reflector ensures optimal performance in challenging environments, offering a robust solution for precision measurement tasks. The stainless steel construction provides not only durability but also resilience against corrosion, ensuring longevity regardless of external conditions. Whether integrated into existing radar setups or employed in new installations, this reflector supports effortless alignment and enhances signal clarity, contributing to improved operational efficiency. With its sleek dimensions, it's designed to fit seamlessly into various designs, offering flexibility for engineers and developers alike.

Generates strong echo signal

Quick and easy mounting

Robust and weather-proof design for reliable long-term use

Reliably increase the reflection properties of objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy