ifm electronic, E433 Series Adapter for Use with Process Sensors, 3-A, FDA Standard
- RS Stock No.:
- 188-338
- Mfr. Part No.:
- E43310
- Brand:
- ifm electronic
Subtotal (1 unit)*
$113.37
(exc. GST)
$124.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.37 |
*price indicative
- RS Stock No.:
- 188-338
- Mfr. Part No.:
- E43310
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E433 | |
| Standards/Approvals | 3-A, FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E433 | ||
Standards/Approvals 3-A, FDA | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter designed for process sensors is engineered for optimal performance in demanding applications. Designed specifically for pipe installations, it features a robust leakage port that ensures reliability under pressure. With a pressure rating of 50 bar, the adapter meets stringent safety standards while providing a seamless connection for sensors. Constructed with high quality stainless steel, it guarantees durability and resistance to wear, making it ideal for long term use in industrial settings. The innovative design includes a G 1/2 sealing cone sensor connection and a welding adapter with a 29 mm diameter, ensuring compatibility across a range of systems. Furthermore, the surface characteristics of Ra/Rz 0.4 / 4 offer smooth functionality, reducing friction and enhancing efficiency. Comprehensive testing under the Pressure Equipment Directive guarantees that this component is both safe and effective for various applications.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
With integrated leakage ports
