ifm electronic, E230 Series Reflector for Use with UG Cube, for Types UG, RoHS Standard

Subtotal (1 unit)*

$76.71

(exc. GST)

$84.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.71

*price indicative

RS Stock No.:
188-139
Mfr. Part No.:
E23002
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Reflector

Accessory Type

Reflector

For Use With

UG Cube, for Types UG

Series

E230

Hazardous Area Certification

No

Height

96mm

Width

48mm

Depth

5mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Sound Deflector is designed to optimise the functionality of UG and UG Cube types, ensuring superior performance in various applications. The elegantly engineered beam deflector spans 2.2m, providing an effective barrier to sound while maintaining an aesthetic appeal that integrates seamlessly into your setup. This product embodies the intersection of innovative design and practical application, enabling enhanced functionality without compromising on quality.

Made of stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy