ifm electronic, E304 Series Adapter for Use with Set For Connectors, RoHS Standard
- RS Stock No.:
- 187-549
- Mfr. Part No.:
- E30424
- Brand:
- ifm electronic
Subtotal (1 unit)*
$278.81
(exc. GST)
$306.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.81 |
*price indicative
- RS Stock No.:
- 187-549
- Mfr. Part No.:
- E30424
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Set For Connectors | |
| Series | E304 | |
| Height | 61mm | |
| Hazardous Area Certification | No | |
| Depth | 40mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Set For Connectors | ||
Series E304 | ||
Height 61mm | ||
Hazardous Area Certification No | ||
Depth 40mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Conduit Adapter mounting set is meticulously crafted for pressure sensors with lateral connectors, ensuring a robust and reliable installation. It seamlessly integrates with protective tubes featuring coupling, specifically designed for 1/2 14 NPT threads. Constructed from high quality stainless steel, this product is engineered for durability and longevity, making it an ideal choice for industrial applications. The set includes a sealing component made from FKM, providing exceptional resistance against harsh environmental conditions and ensuring optimal performance. With a focus on ease of use, the adapter accommodates various tightening torques, enabling secure fitting in diverse setups and facilitating effortless installation.
Reliable protection of the connector against impact and shock
For pressure sensors with lateral connector
Robust stainless steel design for use in harsh industrial environments
