ifm electronic, E304 Series Adapter for Use with For Process Sensors
- RS Stock No.:
- 187-420
- Mfr. Part No.:
- E30464
- Brand:
- ifm electronic
Subtotal (1 unit)*
$70.74
(exc. GST)
$77.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.74 |
*price indicative
- RS Stock No.:
- 187-420
- Mfr. Part No.:
- E30464
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | For Process Sensors | |
| Series | E304 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With For Process Sensors | ||
Series E304 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is designed to enhance compatibility within oil hydraulics applications. With its innovative double edge sealing ring, it effectively enables the orientation of sensors, making installation straightforward and efficient. It facilitates pipe mounting and allows for secure installation on even surfaces, ensuring versatility in various settings. Constructed from high quality materials, including steel and stainless steel, it boasts a robust pressure rating and is prepared to meet a range of operational demands. Its thoughtful design also includes a process connection with an internal thread taper seal, providing reliability and peace of mind for users. As a vital component in industrial applications, it supports stringent safety guidelines, ensuring comprehensive performance in line with industry standards.
Suitable for mounting on pipes or even surfaces
High pressure rating
Corrosion-resistant Zn-Ni coating
