ifm electronic, E304 Series Adapter 16 mm for Use with For Process Sensors, RoHS Standard
- RS Stock No.:
- 187-401
- Mfr. Part No.:
- E30460
- Brand:
- ifm electronic
Subtotal (1 unit)*
$32.20
(exc. GST)
$35.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.20 |
*price indicative
- RS Stock No.:
- 187-401
- Mfr. Part No.:
- E30460
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | For Process Sensors | |
| Series | E304 | |
| Height | 34mm | |
| Diameter | 16mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With For Process Sensors | ||
Series E304 | ||
Height 34mm | ||
Diameter 16mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is meticulously designed for seamless integration in oil hydraulics applications. It not only ensures robust functionality but also guarantees optimal performance in a variety of installations. Its innovative design allows for easy mounting on even surfaces, making it ideal for diverse environments. The unit's superior pressure rating of 800 bar ensures reliability under demanding conditions. Constructed from high quality materials, it features a threaded connection that adapts perfectly to your existing systems. This product represents a blend of engineering excellence and safety, with necessary approvals covered, making it a dependable choice for engineers and technicians alike. Emphasising user safety, the adapter necessitates a thorough compatibility check between the medium and product material across all applications, underscoring its commitment to quality and reliability.
Enables mounting of progressive ring fitting adapters on even surfaces
Enables orientation of the sensor
High pressure rating
Corrosion-resistant Zn-Ni coating
