ifm electronic, E305 Series Welding Adapter 40 mm for Use with Aseptoflex Vario Welding Adapters, RoHS, DIN EN ISO 4017
- RS Stock No.:
- 186-276
- Mfr. Part No.:
- E30530
- Brand:
- ifm electronic
Subtotal (1 unit)*
$141.66
(exc. GST)
$155.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.66 |
*price indicative
- RS Stock No.:
- 186-276
- Mfr. Part No.:
- E30530
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Welding Adapter | |
| Product Type | Module | |
| For Use With | Aseptoflex Vario Welding Adapters | |
| Series | E305 | |
| Hazardous Area Certification | No | |
| Diameter | 40mm | |
| Standards/Approvals | RoHS, DIN EN ISO 4017 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Welding Adapter | ||
Product Type Module | ||
For Use With Aseptoflex Vario Welding Adapters | ||
Series E305 | ||
Hazardous Area Certification No | ||
Diameter 40mm | ||
Standards/Approvals RoHS, DIN EN ISO 4017 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Leak Test solution is expertly designed for robust applications involving Aseptoflex Vario welding adapters. Tailored to ensure reliability, this product guarantees effective leak testing after welding processes and even post grinding. It boasts a thoughtful assortment of high quality components including a series of O rings made from EPDM and NBR, along with a stainless steel gasket, ensuring optimal sealing performance. The systems design accommodates a pressure rating of 10 bar, effectively catering to diverse operational demands. With a compact weight of 290.4g and an efficient process connection, this product exemplifies the perfect blend of functionality and durability, making it a valuable addition to any toolkit in a professional setting.
For welding adapter leak checks
