Telemecanique Sensors Mounting Bracket for Use with 30 mm sensor

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.16

(exc. GST)

$50.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$46.16
3 - 4$44.33
5 +$42.45

*price indicative

RS Stock No.:
177-995
Mfr. Part No.:
XXZ30
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Mounting Bracket

Product Type

Antenna

For Use With

30 mm sensor

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Bracket for Osisonic sensors


90 ° mounting bracket for Osisonic M30 ultrasonic sensors.

OsiSense


Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:

Food and Beverage processing.


  • For liquid level detection without contact with the liquid

  • Detection of powders

  • Detection of glass bottles

  • Packaging.


  • Detection of objects passing on a conveyor.

  • Automobile industry.


  • Monitoring presence of car windscreens.

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy