Endress+Hauser Prosonic M FMU41 Series Ultrasonic Level Measurement Ultrasonic Level Sensor, 3 bar, ATEX-Rated

Subtotal (1 unit)*

$3,766.35

(exc. GST)

$4,142.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,766.35

*price indicative

RS Stock No.:
287-1736
Mfr. Part No.:
FMU41-ARB2A2
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Ultrasonic Level Sensor

Device Type

Ultrasonic Level Measurement

Mount Type

Flange

Housing Material

Polyvinylidene Fluoride

Cable Length

20m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Maximum Pressure

3bar

Standards/Approvals

TIIS, NEPSI, INMETRO, FM, CSA, ATEX

Series

Prosonic M FMU41

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The ENDRESS+HAUSER Ultrasonic level sensor is a cost-effective device for sophisticated level measurement in liquids and bulk solids. With its ultrasonic measurement technology, it offers accurate and reliable readings for up to 8 meters. The compact transmitter is designed for non-contact level measurement in fluids, pastes, and coarse bulk materials. It can also be used for flow measurement in open channels or at weirs. It features a menu-guided on-site operation with a four-line plain text display, allowing for quick and simple commissioning. Its hermetically sealed and chemically resistant sensor ensures long-term durability. It comes with a linearization function for easy conversion of the measured value into any unit of length, volume, or flow rate.

Ultrasonic measurement technology for accurate level measurement

Cost-effective solution for sophisticated applications

Compact transmitter for easy installation

Suitable for non-contact level measurement in liquids, pastes, and coarse bulk materials

Can be used for flow measurement in open channels or at weirs

Menu-guided on-site operation with four-line plain text display

Hermetically sealed and chemically resistant sensor for long-term durability

Linearization function for easy conversion of measured value

Reliable and accurate readings up to 8 meters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy