ifm electronic, DP Series Converter 12 mm for Use with M12 Connector, IEC 61131-9 Standard

Subtotal (1 unit)*

$379.93

(exc. GST)

$417.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$379.93

*price indicative

RS Stock No.:
101-236
Mfr. Part No.:
DP1222
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Converter

Accessory Type

Converter

For Use With

M12 Connector

Series

DP

Width

3mm

Depth

24mm

Diameter

12mm

Height

63mm

Hazardous Area Certification

EAC

Standards/Approvals

IEC 61131-9

COO (Country of Origin):
DE
The ifm electronic converter seamlessly bridges the gap between analogue signals and digital communication. Designed for precision in various applications, it offers two analogue inputs and an IO-Link communication interface to ensure robust performance in dynamic environments. The product operates effectively within a wide voltage range, making it versatile for numerous setups. Its compact and resilient design allows it to function flawlessly even in challenging conditions, with an impressive temperature tolerance and high ingress protection. The unit is crafted with user-friendliness in mind, featuring clear LED indicators for easy monitoring of operation status, ensuring you can rely on it for consistent, accurate data processing without interruption.

Reliable signal conversion of analogue measured values in IO-Link

Reliable output of analogue values via IO-Link

Perfectly suited for retrofit installations - Integration of non-IO-Link sensors and actuators into an IO-Link system

Compact housing with high protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy