RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 4

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$17.17

(exc. GST)

$18.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 953 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4$17.17$0.172
5 - 9$16.64$0.166
10 - 29$15.95$0.16
30 - 149$15.51$0.155
150 +$12.73$0.127

*price indicative

RS Stock No.:
546-5610
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Self-Tapping Screw

Standards/Approvals

DIN 7981C

Head Shape

Pan

Drive Type

Pozidriv

Finish

Bright Zinc

Material

Steel

Length

9.5mm

Grade

A4

Thread Size

4

RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°4 x 3/8 in Long 9.5 mm Long


These zinc-plated self-tapping screws are designed to be used in applications where you need to join materials together, but can only access one of the surfaces. They're frequently used in the automotive world, as they meet industry demands for higher torque.

The screws have cross-recessed pan heads and there's no need for pilot holes as they will make their own threaded holes. Their pozidriv-type drive means that the screws can be drilled into place, with ease, with the helps of a Pozidrive screwdriver. Other types of self-tapping screws may cause damage.

The half-inch long screws are manufactured to UTS (Unified Thread Standard) No. 4 dimensions. As they're from our own RS PRO brand, these screws are strictly tested for quality and durability. Their steel construction with a clear passivated BZP (bright zinc-plated) finish ensures superior corrosion and abrasion resistance.

Features and Benefits


• Self-tapping steel screws

• Manufactured to UTS No. 4 dimensions

• 3/8 inch (imperial) or 9.5 mm (metric) in length

• Clear passivated bright zinc plating for superior corrosion and abrasion resistance

• Cross recessed pan-head and pozidriv-type drive for reducing screw and screwdriver damage during drilling

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy