RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 8
- RS Stock No.:
- 546-5698
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$12.40
(exc. GST)
$13.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 230 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $12.40 | $0.124 |
| 5 - 9 | $12.10 | $0.121 |
| 10 - 29 | $11.59 | $0.116 |
| 30 - 149 | $11.24 | $0.112 |
| 150 + | $9.27 | $0.093 |
*price indicative
- RS Stock No.:
- 546-5698
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7981C | |
| Head Shape | Pan | |
| Drive Type | Pozidriv | |
| Finish | Bright Zinc | |
| Material | Steel | |
| Length | 9.5mm | |
| Thread Size | 8 | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7981C | ||
Head Shape Pan | ||
Drive Type Pozidriv | ||
Finish Bright Zinc | ||
Material Steel | ||
Length 9.5mm | ||
Thread Size 8 | ||
Grade A4 | ||
RS PRO Self-Tapping Screw – Pan Head, Pozidriv
Discover the convenience and reliability of RS PRO pan head self-tapping screws – the perfect solution for quick and efficient fastening in a variety of materials. Made from steel with zinc plating, these self-tapping screws are crafted with precision. RS PRO screws feature a pan head design that provides a large bearing surface for secure fastening. Whether you're working with metal, plastic, or wood, these screws create their mating threads as they are driven into the material, eliminating the need for pre-drilling, and saving you valuable time and effort.
Features and Benefits
Applications
Related links
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 10
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 2
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 4
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 6
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 19 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 16 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 10
