Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$56.47
(exc. GST)
$62.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
- Plus 71 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $56.47 | $0.565 | - |
| 5 - 9 | $54.89 | $0.549 | 2% |
| 10 - 29 | $52.66 | $0.527 | 6% |
| 30 - 149 | $51.20 | $0.512 | 9% |
| 150 + | $42.45 | $0.425 | 24% |
*price indicative
- RS Stock No.:
- 522-1482
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7981C | |
| Head Shape | Pan | |
| Drive Type | Pozidriv | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Length | 25mm | |
| Grade | A4 | |
| Thread Size | 8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7981C | ||
Head Shape Pan | ||
Drive Type Pozidriv | ||
Finish Plain | ||
Material Stainless Steel | ||
Length 25mm | ||
Grade A4 | ||
Thread Size 8 | ||
- COO (Country of Origin):
- TW
Cross-recess - A4 Stainless Steel
To DIN7981
A4 grade stainless steel (Type 316 S16)
- RS Stock No. 0521636
1 Bag of 100
$29.94
- RS Stock No. 0521670
1 Bag of 100
$63.51
- RS Stock No. 5221460
1 Box of 100
$17.03
- RS Stock No. 5221511
1 Box of 100
$83.86
Related links
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 25 mm 8
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 25 mm 10
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 25 mm 6
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 25 mm 12
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 25 mm 4
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 8
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 16 mm 8
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 32 mm 8












