RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 9.5 mm 4
- RS Stock No.:
- 522-1325
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $2.70
View bulk pricing optionsSubtotal (1 box of 100 units)*
$22.57
(exc. GST)
$24.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 198 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 24 December 2026
- Plus 3 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $22.57 | $0.226 | - |
| 5 - 9 | $22.03 | $0.22 | $2.70 |
| 10 - 29 | $21.05 | $0.211 | $15.20 |
| 30 - 149 | $20.43 | $0.204 | $64.20 |
| 150 + | $17.22 | $0.172 | $802.50 |
*price indicative
- RS Stock No.:
- 522-1325
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7981C | |
| Head Shape | Pan | |
| Drive Type | Pozidriv | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Length | 9.5mm | |
| Grade | A4 | |
| Thread Size | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7981C | ||
Head Shape Pan | ||
Drive Type Pozidriv | ||
Finish Plain | ||
Material Stainless Steel | ||
Length 9.5mm | ||
Grade A4 | ||
Thread Size 4 | ||
RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°4 x 3/8 in Long, 9.5 mm Long
These RS PRO threaded fasteners are self-tapping screws that roll and form their own thread when screwed in. You can use them to connect two or more objects or attach an object to a wall or ceiling.
An A4 stainless steel grading means the product is highly resistant to corrosion and wear and tear, so you can use it in harsh environments and conditions. You can be assured of a tight and secure connection as the pan-shaped head has a broad base that sits firmly on the surface it's attached to. The increased twisting and turning force of the Pozidriv-style drive provides an even firmer attachment.
Compliance with DIN7981 standards guarantees these items are made of high-quality steel so you can be assured of their durability. These screws are suitable for tough settings like marine and chemical operations.
Features and Benefits
• Pozidriv drive type
• Plain finish
• Pan-head shape
• Length 3/8 in or 9.5 mm
• Stainless steel material
• A4 316 stainless steel type
• Thread size of 4 (UTS)
Related links
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 9.5 mm 4
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 9.5 mm 6
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 9.5 mm 8
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 9.5 mm 10
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 4
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 9.5 mm 2
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 10
