RS Better World

Schneider Electric Self-Tapping Screw 16 mm

Subtotal (1 pack of 100 units)*

$128.20

(exc. GST)

$141.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 23 November 2026
  • Plus 1,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$1.282$128.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-6407
Mfr. Part No.:
NSYS16M5HS
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Self-Tapping Screw

Standards/Approvals

REACH

Length

16mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Self-tapping screw + captive washer. Size is 4.8 x 16 mm. Multi purpose fixing accessory. Thread type is M5. Supply is 100 units. Compatible with is Thalassa PLA/PLM, Spacial SM/SF/PLS/S3D/CRN/S3CM.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy