WAGO Round Head Self-Tapping Screw 16 mm 2.5 mm
- RS Stock No.:
- 279-3571
- Mfr. Part No.:
- 769-499
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$17.96
(exc. GST)
$19.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $17.96 | $0.718 |
*price indicative
- RS Stock No.:
- 279-3571
- Mfr. Part No.:
- 769-499
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | RoHS | |
| Head Shape | Round | |
| Drive Type | Hex | |
| Length | 16mm | |
| Thread Size | 2.5 mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals RoHS | ||
Head Shape Round | ||
Drive Type Hex | ||
Length 16mm | ||
Thread Size 2.5 mm | ||
- COO (Country of Origin):
- DE
The WAGO Fixing screw having size M2.5 x 16 and hexagon nut M2.5.
RoHS Compliance
Related links
- WAGO Round Head Self-Tapping Screw
- RS PRO Zinc Plated Steel Round Head Self-Tapping Screw 2.5 in
- RS PRO Zinc Plated Steel Round Head Self-Tapping Screw 1.5 in
- RS PRO Zinc Plated Steel Round Head Self-Tapping Screw 0.5 in
- RS PRO Zinc Plated Steel Round Head Self-Tapping Screw 3 in
- RS PRO Zinc Plated Steel Round Head Self-Tapping Screw 0.63 in
- RS PRO Zinc Plated Steel Round Head Self-Tapping Screw 1 in
- RS PRO Zinc Plated Steel Round Head Self-Tapping Screw 0.38 in
