- RS Stock No.:
- 245-2623
- Brand:
- RS PRO
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$3.09
(exc. GST)
$3.40
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $3.09 | $309.00 |
500 + | $2.543 | $254.30 |
*price indicative |
- RS Stock No.:
- 245-2623
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Masonry Screws
Introducing the range of RS PRO Masonry Screws, a high-quality fastener solution for applications where a professional finish is required when joining materials to things like concrete blocks or brickwork. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal for applications where a neat and tidy final finish is required and is specifically used for joining materials to surfaces made out of concrete and brickwork
- Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener
- In addition to this, the zinc plated steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes, drive types and head shapes
Applications:
Self-drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Self-drilling screws are most commonly used for:
- Carpentry construction like decking, railings and small frames
- Metalwork and metal framing
- Building work and construction
- DIY
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Material | Steel |
Length Imperial | 6in |
Related links
- RS PRO Black Steel Plasterboard Fixings x 6in Long
- RS PRO Steel Self Drilling Screw x 2 1/4in Long
- RS PRO Steel Self Drilling Screw x 2 3/4in Long
- RS PRO Steel Self Drilling Screw x 3 1/4in Long
- RS PRO Steel Self Drilling Screw x 3 3/4in Long
- RS PRO Steel Self Drilling Screw x 4in Long
- RS PRO Round Head Self Tapping Screw, 6in Long
- RS PRO Steel Self Drilling Screw x 5in Long