RS PRO Steel Self-Drilling Screw 2.25 in
- RS Stock No.:
- 245-2609
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$94.80
(exc. GST)
$104.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.948 | $94.80 |
| 500 + | $0.78 | $78.00 |
*price indicative
- RS Stock No.:
- 245-2609
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Drilling Screw | |
| Material | Steel | |
| Standards/Approvals | No | |
| Drive Type | Phillips | |
| Head Shape | Flat | |
| Length | 2.25in | |
| Thread Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Drilling Screw | ||
Material Steel | ||
Standards/Approvals No | ||
Drive Type Phillips | ||
Head Shape Flat | ||
Length 2.25in | ||
Thread Size 1/4in | ||
RS PRO Masonry Screws
Introducing the range of RS PRO Masonry Screws, a high-quality fastener solution for applications where a professional finish is required when joining materials to things like concrete blocks or brickwork. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Self-drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Self-drilling screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Self-Drilling Screw 2.25 in
- RS PRO Black Steel Self-Drilling Screw 2.25 in
- RS PRO Steel Self-Drilling Screw 2.75 in
- RS PRO Steel Self-Drilling Screw 4 in
- RS PRO Steel Self-Drilling Screw 1.75 in
- RS PRO Steel Self-Drilling Screw 6 in
- RS PRO Steel Self-Drilling Screw 3.25 in
- RS PRO Steel Self-Drilling Screw 1.25 in
