Idec Selector Switch - 2 Positions
- RS Stock No.:
- 813-5255
- Mfr. Part No.:
- YW1S-21E10
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-5255
- Mfr. Part No.:
- YW1S-21E10
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Select all | ||
|---|---|---|
Brand Idec | ||
- COO (Country of Origin):
- CN
Related links
- Idec Selector Switch - 2 Positions
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Idec Selector Switch - (1 NO/1 NC) Illuminated 2 Positions
- Idec Selector Switch - 3 Positions
- Idec Spring Return Selector Switch - (DPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Legrand Selector Switch Selector Switch - 2 Positions
- CHINT Selector Switch - 2 Positions
- Schneider Electric Red Standard Handle Selector Switch - 2 Positions












